|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-4086AWG
Manufacturer Part #:

4086AWG

Manufacturer:

Description:
Function Generators & Synthesizers 80MHZ ARBITRARY - FUNCTION GENERATOR
Lifecycle:
Obsolete
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Brand: B&K Precision
Part # Aliases: EXD
Unit Weight: 12 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLFG Function Generators & Synthesizers 1
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

B&K Precision

Manufacturer Part #:
Description:
Function Generators & Synthesizers 80MHz Arb/ Func Gen with US Cord
Lifecycle:
New Product: New from this manufacturer.

146928583 138593306