|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4086
Manufacturer Part #:

4086

Manufacturer:

Description:
Function Generators & Synthesizers 80MHZ PROGRAMMABLE - DDS FUNCTN GENERATOR
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 1 uHz to 80 MHz
Equipment Type: Programmable DDS Function Generator
Cable Type: North American Power Cord Included
Brand: B&K Precision
Part # Aliases: EXD
Unit Weight: 12 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLFG Function Generators & Synthesizers 3
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 29,819
2908-05WB-MG Memory Card Connectors 35,306
PIC10F202T-I/OT 8-bit Microcontrollers - MCU 25,830
145638009211859+ Memory Card Connectors 3,738
LG R971-KN-1 Standard LEDs - SMD 289,963
8341-10ML Soldering Flux 677
MCP1253-ADJI/MS Voltage Regulators - Switching Regulators 1,573
TPSD107K010R0050 Tantalum Capacitors - Solid SMD 1,983
TPSE156M050R0250 Tantalum Capacitors - Solid SMD 1,500
1715721 Fixed Terminal Blocks 3,396
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,375.00

To add to a project, please Log In.

165036395 196079612 114179602 146928583 138593306 190230012