|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-4078
Manufacturer Part #:

4078

Manufacturer:

Description:
Function Generators & Synthesizers 25MHZ 2 CHANNEL ARB FUNCTION GENERATOR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 1 uHz to 25 MHz
Equipment Type: Arbitrary Wave Form Generator
Cable Type: North American Power Cord Included
Brand: B&K Precision
Unit Weight: 7 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLFG Function Generators & Synthesizers 1
CC510 Test Leads 1
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

B&K Precision

Manufacturer Part #:
Description:
Function Generators & Synthesizers 30MHz Dual Arbitrary Func Gen w/US Cord

146928583 138593306