Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4075
Manufacturer Part #:

4075

Manufacturer:

Description:
Function Generators & Synthesizers 25MHZ ARB FNC GEN
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 1 uHz to 25 MHz
Equipment Type: Arbitrary Wave Form Generator
Cable Type: North American Power Cord Included
Brand: B&K Precision
Unit Weight: 6.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC21 Test Leads 146
TLFG Function Generators & Synthesizers 3
CC510 Test Leads 1
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

B&K Precision

Manufacturer Part #:
Description:
Function Generators & Synthesizers 30MHz Arb/Func Gen with US Cord
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

146928583 138593306