Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4065
Manufacturer Part #:

4065

Manufacturer:

Description: Function Generators & Synthesizers Arb/FuncGen 100-240V 160MHz /US PowerCord
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,412, Mouser Online Catalog
PDF Page 2,412, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant Details
Frequency: 160 MHz
Equipment Type: Dual Channel Function / Arbitrary Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: North American Power Cord Included
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Input Voltage: 100 V to 120 V, 100 V to 240 V
Series: 4060
Unit Weight: 6.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,990.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R141654000W
RF Connectors / Coaxial Connectors BNC(F) R/A SQF ...
Radiall
1: $19.81
AK40G
Test Accessories - Other USB-to-GPIB Adapter
B&K Precision
1: $200.00

114179602 165036395 195611129 196079612 138593306 190230012 146928583 169788199