|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4064
Manufacturer Part #:

4064

Manufacturer:

Description:
Function Generators & Synthesizers Arb/FuncGen 100-240V 120MHz /US PowerCord
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,307, Mouser Online Catalog
PDF Page 2,307, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant Details
Frequency: 120 MHz
Equipment Type: Dual Channel Function / Arbitrary Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: North American Power Cord Included
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Input Voltage: 100 V to 120 V, 100 V to 240 V
Series: 4060
Unit Weight: 6.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,670.00

To add to a project, please Log In.

114179602 146928583 165036395 169788199 195611129 196079612 138593306 190230012