|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-4045B
Manufacturer Part #:

4045B

Manufacturer:

Description:
Function Generators & Synthesizers 20 MHz DDS FUNCTION GENERATOR
Mouser Online Catalog Page 2,307, Mouser Online Catalog
PDF Page 2,307, PDF Catalog Page
4045B Datasheet 4045B Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant Details
Frequency: 20 MHZ
Equipment Type: Sweep Function Generator
Auto Range: Yes
Auto Tuning: No
Cable Type: North American Power Cord Included
Brand: B&K Precision
Input Voltage: 100 VAC to 240 VAC
Unit Weight: 5 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLUKE-179 ESFP Digital Multimeters 52
TBS1102B Benchtop Oscilloscopes 9
5492B Digital Multimeters 4
2125C Benchtop Oscilloscopes 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$650.00

To add to a project, please Log In.

146928583 138593306 190230012 165036395 195611129 196079612 114179602