Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4040A
Manufacturer Part #:

4040A

Manufacturer:

Description:
Function Generators & Synthesizers FG 0.2HZ-20MHZ
Mouser Online Catalog Page 2,412, Mouser Online Catalog
PDF Page 2,412, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 0.2 Hz to 20 MHz
Equipment Type: Generators with Frequency Counter
Cable Type: North American Power Cord Included
Brand: B&K Precision
Part # Aliases: EXD
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC21 Test Leads 143
TLFG Function Generators & Synthesizers 3
ImageMfr. Part #DescriptionStock 
4969 Test Leads 2,575
3073 Test Plugs & Test Jacks 725
3788 Test Leads 733
9130 Bench Top Power Supplies 10
29-3855 RF Adapters - Between Series 791
2630 Test Leads 81
VA212 RF Adapters - Between Series 27
SVDA/3V10 Solid State Relays - Industrial Mount 550
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $669.00

To add to a project, please Log In.

165036395 196079612 138593306 146928583 114179602 190230012 1956111295-0107-8false