|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-4034
Manufacturer Part #:

4034

Manufacturer:

Description:
Function Generators & Synthesizers 50 MHZ DUAL CHANNEL PULSE GENERATOR
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 0.1 Hz to 50 MHz
Equipment Type: Pulse Generator
Cable Type: North American Power Cord Included
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Unit Weight: 7 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLFG Function Generators & Synthesizers 1
CC510 Test Leads 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7,950.00

To add to a project, please Log In.

148454371 146928583 138593306 190230012 114179602 165036395 196079612