Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4033
Manufacturer Part #:

4033

Manufacturer:

Description: Function Generators & Synthesizers 50 MHZ PULSE GENERATOR
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
RoHS: RoHS Compliant By Exemption Details
Frequency: 0.1 Hz to 50 MHz
Equipment Type: Pulse Generator
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,250.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC21
Test Leads BNC-ALLIGATOR CLIPS
B&K Precision
1: $11.50
TLFG
Function Generators & Synthesizers FUNCTION GEN KI ...
B&K Precision
1: $82.00
LC-40
Function Generators & Synthesizers FUNCT GENERATOR ...
B&K Precision
1: $88.00

146928583 196079612 165036395 148454371