|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4030
Manufacturer Part #:

4030

Manufacturer:

Description:
Function Generators & Synthesizers 10MHz Pulse Gen
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 0.1 Hz to 10 MHz
Equipment Type: Pulse Generator
Cable Type: North American Power Cord Included
Brand: B&K Precision
Part # Aliases: EXD
Unit Weight: 9.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC21 Test Leads 135
ImageMfr. Part #DescriptionStock 
4011A Function Generators & Synthesizers 7
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $395.00

To add to a project, please Log In.

114179602 146928583 195611129 138593306 190230012 165036395 1960796125-0107-8false