|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-4017A
Manufacturer Part #:

4017A

Manufacturer:

Description:
Function Generators & Synthesizers FG 0.1MHZ-10MHZ
Mouser Online Catalog Page 2,307, Mouser Online Catalog
PDF Page 2,307, PDF Catalog Page
4017A Datasheet 4017A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 0.1 Hz to 10 MHz
Equipment Type: Generators with Frequency Counter
Cable Type: North American Power Cord Included
Brand: B&K Precision
Packaging: Bulk
Part # Aliases: EXD
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLFG Function Generators & Synthesizers 1
ImageMfr. Part #DescriptionStock 
5187-C-36 Test Leads 176
5492B Digital Multimeters 4
DT10 Test Leads 49
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$449.00

To add to a project, please Log In.

138593306 146928583 114179602 190230012 195611129 165036395 1960796125-0107-8false