Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4013DDS
Manufacturer Part #:

4013DDS

Manufacturer:

Description: Function Generators & Synthesizers 12MHZ DDS SWEEP FUNC GENERATOR
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 0.1 Hz to 12 MHz
Equipment Type: Sweep Function Generator
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TLFG
Function Generators & Synthesizers FUNCTION GEN KI ...
B&K Precision
1: $82.00
CC21
Test Leads BNC-ALLIGATOR CLIPS
B&K Precision
1: $11.50

165036395 146928583 196079612