|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-4012A
Manufacturer Part #:

4012A

Manufacturer:

Description:
Function Generators & Synthesizers 5 MHZ SWEEP FUNCTION GENERATOR
Mouser Online Catalog Page 2,307, Mouser Online Catalog
PDF Page 2,307, PDF Catalog Page
4012A Datasheet 4012A Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 0.5 Hz to 5 MH
Equipment Type: Function generator
Cable Type: North American Power Cord Included
Brand: B&K Precision
Part # Aliases: EXD
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLFG Function Generators & Synthesizers 1
ImageMfr. Part #DescriptionStock 
TBS1064 Benchtop Oscilloscopes 4
B-36-0 Test Leads 634
B-36-2 Test Leads 780
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$405.00

To add to a project, please Log In.

138593306 190230012 114179602 146928583 165036395 1960796125-0107-8false