|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-4003A
Manufacturer Part #:

4003A

Manufacturer:

Description:
Function Generators & Synthesizers .05 MHZ - 4 MHZ GEN
Mouser Online Catalog Page 2,307, Mouser Online Catalog
PDF Page 2,307, PDF Catalog Page
4003A Datasheet 4003A Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 0.5 Hz to 4 MHz
Equipment Type: Sweep Function Generator
Cable Type: North American Power Cord Included
Brand: B&K Precision
Part # Aliases: EXD
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLFG Function Generators & Synthesizers 1
ImageMfr. Part #DescriptionStock 
2249-C-36 RF Cable Assemblies 807
4969 Test Leads 1,095
2190D Benchtop Oscilloscopes 59
1269 RF Adapters - Between Series 138
2249-C-72 RF Cable Assemblies 358
MDP-0 Test Plugs & Test Jacks 271
1550 Bench Top Power Supplies 46
MPXM2010GST1 Board Mount Pressure Sensors 2,839
388B Digital Multimeters 5
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$289.00

To add to a project, please Log In.

114179602 146928583 165036395 190230012 196079612 1385933065-0107-8false