|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-4003A-NIST
Manufacturer Part #:

4003A-NIST

Manufacturer:

Description:
Function Generators & Synthesizers .05 MHZ - 4 MHZ GEN W/ CALIBRATION CERT
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 4 MHz
Equipment Type: Sweep Function Generator
Cable Type: North American Power Cord Included
Brand: B&K Precision
Unit Weight: 5.512 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$340.47

To add to a project, please Log In.

146928583 195611129 114179602 165036395 196079612 138593306 190230012