Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-308A
Manufacturer Part #:

308A

Manufacturer:

Description: Insulation Testers / Megohmmeters DIGITAL INSULATION - CONTINUITY METER
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Resistance: 0 to 2000 MOhms
Display Type: Analog
Accessory Type: Carrying case
Current Rating: 1.2 mA
Features: Low resistance test
Frequency Response: Live Circuit Indicator
Measured Components: TV's and appliances
Type: Insulation Testers
Voltage: 1000 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $279.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1696
Bench Top Power Supplies 1-20VDC 0-9.99A Pro
B&K Precision
1: $375.00
XLN10014-GL
Bench Top Power Supplies 100V / 14A GPIB/LAN Progr ...
B&K Precision
1: $2,495.00
CAL73
Environmental Test Equipment SOUND LEVEL CALIBRATO ...
B&K Precision
1: $325.00
735
Environmental Test Equipment DIGITAL SOUND LEVEL M ...
B&K Precision
1: $360.00
35922-8011
Headers & Wire Housings 3.96 PITCH W/B CONN. ITCH ...
Molex
3000: $0.03
35977-0490
Headers & Wire Housings 4 CIRCUIT 3.96 W/B HOUSING ...
Molex
1: $0.24
630
Environmental Test Equipment Dual K-type Thermome
B&K Precision
1: $99.00

000000001