Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-302
Manufacturer Part #:

302

Manufacturer:

Description: LAN/Telecom/Cable Testing PHASE ROTATION METER
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: LAN/Telecom/Cable Testing
RoHS: RoHS Compliant By Exemption Details
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP-200
Solder Removal ESD Desold Pump
OK Industries
1: $23.50
LM385BD-2-5
Voltage & Current References 2.5V Micro Pwr
Texas Instruments
1: $0.96
TLV5616ID
Digital to Analog Converters - DAC 12bit DAC w/Pwr ...
Texas Instruments
1: $9.98
MS549JV
Wire Stripping & Cutting Tools Xcelite 4" Cutter T ...
Apex Tool Group (Formerly Cooper Tools)
1: $19.60
1178M
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $11.60
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
19193-0281
Terminals VERSAKRIMP RING TNG 4 AWG
Molex
1: $1.41
412440-S
Calibration Equipment CALIBRATOR CURREN
Extech
1: $109.99
CST-1900
Wire Stripping & Cutting Tools ROUND CABLE STRIPPE ...
OK Industries
1: $50.35
ACPL-071L-060E
High Speed Optocouplers Digital Optocouplers
Avago Technologies
200: $2.54

000000001