Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-300
Manufacturer Part #:

300

Manufacturer:

Description: Insulation Testers / Megohmmeters INSULATION TESTER
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 MOhms
Display Type: Analog
Accuracy: +/- 5 %
Current Rating: 250 uA
Features: Selectable 250V, 500V, or 1000V insulation test; push to test
Frequency: 10 Hz to 1000 kHz
Frequency Response: 10 Hz to 100 KHz
Measured Components: Insulation of Wires, Cables, Transformers, Motors
Voltage: 1000 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00

To add to a project, please Log In.

0000000015-0107-8false