|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2831E
Manufacturer Part #:

2831E

Manufacturer:

Description:
Digital Multimeters TRUE RMS BENCH METER
Mouser Online Catalog Page 2,302, Mouser Online Catalog
PDF Page 2,302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Brand: B&K Precision
Accuracy: 0.1 % to 0.3 %
Voltage Range: 200 mV to 750 V
Resistance Range: 200 Ohms to 20 MOhms
Display Count: 20000
Frequency: 10 Hz to 1 MHz
True RMS: True RMS
Data Hold: Data Hold
Min / Max Hold: Min / Max Hold
Peak Hold: Peak Hold
Part # Aliases: EXD
Unit Weight: 8.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL-50 Test Accessories - Other 5
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 830
XBP24-AUI-001 Zigbee / 802.15.4 Modules 4,847
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,387
2-826925-0 Headers & Wire Housings 12,503
1550 Bench Top Power Supplies 116
132170 RF Adapters - In Series 2,506
SMARTRF06EBK RF Development Tools 25
245101-04-36.00 RF Cable Assemblies 17
32734 Wire Stripping & Cutting Tools 2
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $339.00

To add to a project, please Log In.

140184642 114179602 146665156 130375144 190230012 195611129 110273895 167472281