Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2705B
Manufacturer Part #:

2705B

Manufacturer:

Description: Digital Multimeters AUTO RANGNG TRMS DMM 3400 COUNT LCD
Silverlight Page 2,288, Mouser Enhanced Catalog
PDF Page 2,288, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: 1 %
Voltage Range: 400 mVDC to 1000 VDC, 400 mVAC to 750 VAC
Resistance Range: 400 Ohms to 40 M Ohms
Display Count: 3400
Ranging: Auto, Manual
True RMS: No
Data Hold: No
Number of Digits: 3 3/4 Digit LCD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL-50
Test Accessories - Other MAXI PRO DMM KIT
B&K Precision
1: $79.00
TL-3
Test Probes TL2 ACC TIP KIT
B&K Precision
0: $0.00
TL-2A
Test Leads TEST LEADS DELUXE
B&K Precision
1: $27.10
PR-28A
Test Probes HI/V DMM PROBES
B&K Precision
1: $72.00
LC-29B
Instrument Protection and Storage DMM CARRYING CAS ...
B&K Precision
1: $17.75
CP 3
Clamp Multimeters & Accessories AC/DC CLAMP ACCESS ...
B&K Precision
1: $93.00
NHD-C0216CiZ-FN-FBW-3V
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $12.52
T520A226M010ATE080
Tantalum Capacitors - Polymer SMD 10volts 22uF 20% ...
Kemet
1: $1.28
C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 5 ...
Kemet
1: $0.28
RC1/2226JB
Carbon Composition Resistors 22Mohms 5%
Kamaya
1: $0.40
5187-C-36
Test Leads 36" RED/BLK BNC MLE
Pomona Electronics
1: $20.80
IHLP2525CZER8R2M01
Fixed Inductors 8.2uH 20%
Vishay/Dale
1: $2.70
IHLP2525CZER100M11
Fixed Inductors 10uH 20%
Vishay/Dale
1: $1.50
OPA2132PA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.21
CGA6P3X7R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
C1608X7R1H474K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
SFH 4110
Infrared Emitters Infrared 950nm HALF ANGLE +/-9DE ...
OSRAM Opto Semiconductors
1: $0.55
1440-36-0
Test Leads BANA PATCH CORD 36"
Pomona Electronics
1: $7.91
1440-36-2
Test Leads BAN PLG HORZ STCK
Pomona Electronics
1: $7.91

146665156 110273895 130375144