Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2658A
Manufacturer Part #:

2658A

Manufacturer:

Description:
Spectrum Analyzers 8.5GHZ HANDHELD COLOR LCD, SFWR, USB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Spectrum Analyzers
RoHS: RoHS Compliant By Exemption Details
Brand: B&K Precision
Cable Type: North American Power Cord Included
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10,995.00

To add to a project, please Log In.

114179602 190230012