Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2630
Manufacturer Part #:

2630

Manufacturer:

Description: Spectrum Analyzers 150kHz-1050MHz SCOPE
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Spectrum Analyzers
RoHS: RoHS Compliant By Exemption Details
Frequency Range: 0.15 MHz to 1.05 GHz
Cable Type: North American Power Cord Included
Equipment Type: Spectrum Analyzer
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,195.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1856D
Frequency Counters 3.5 GHZ FREQUENCY COUNTER
B&K Precision
1: $562.50
AT 21
Antennas RIGHT ANGLE TELESCOP
B&K Precision
1: $35.00

0000000015-0107-8false