|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-2558
Manufacturer Part #:

2558

Manufacturer:

Description:
Benchtop Oscilloscopes 300MHz,2GSa/s, 2 CH Digital Oscilloscope
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Bandwidth: 300 MHz
Sampling Rate: 2 GS/s
Display Type: Color TFT
Input Voltage: 100 V to 240 V
Equipment Type: Digital Oscilloscopes
Cable Type: UK, US, Euro Power Cord Included
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Features: Up to 300 MHz bandwidth, 7 in widescreen color display
Interface Type: USB, LAN
Unit Weight: 10 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,995.00

To add to a project, please Log In.

150629708 114179602 151776381 190230012 180897403 174405145 181248895