Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2555
Manufacturer Part #:

2555

Manufacturer:

Description:
Benchtop Oscilloscopes 100MHz,2GSa/s, 4 CH Digital Oscilloscope
Mouser Online Catalog Page 2,411, Mouser Online Catalog
PDF Page 2,411, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Channels: 4 Channel
Bandwidth: 100 MHz
Sampling Rate: 2 GS/s
Display Type: Color TFT
Input Voltage: 100 V to 240 V
Equipment Type: Digital Oscilloscopes
Cable Type: UK, US, Euro Power Cord Included
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Features: Up to 300 MHz bandwidth, 7 in widescreen color display
Interface Type: USB, LAN
Unit Weight: 10 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FOX924B-10.000 Standard Clock Oscillators 1,240
4054 Function Generators & Synthesizers 1
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,615.00

To add to a project, please Log In.

114179602 195611129 174405145 181248895 190230012 151776381 180897403 150629708