|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-2542B
Manufacturer Part #:

2542B

Manufacturer:

Description:
Benchtop Oscilloscopes 100 MHz DSO 1GSa/s
Mouser Online Catalog Page 2,306, Mouser Online Catalog
PDF Page 2,306, PDF Catalog Page
2542B Datasheet 2542B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Bandwidth: 100 MHz
Sampling Rate: 1 GS/s
Display Type: Color LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Brand: B&K Precision
Interface Type: LAN, RS232, USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PR-37AR Test Probes 2
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$899.00

To add to a project, please Log In.

107086225 114179602 174405145 180897403 151776381 181248895 190230012