Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2540B
Manufacturer Part #:

2540B

Manufacturer:

Description: Benchtop Oscilloscopes 60 MHz DSO 1GSa/s
Mouser Online Catalog Page 2,411, Mouser Online Catalog
PDF Page 2,411, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Channels: 2 Channel
Bandwidth: 60 MHz
Sampling Rate: 1 GS/s
Display Type: Color LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: UK, US, Euro Power Cord Included
Brand: B&K Precision
Interface Type: LAN, RS232, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $779.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A622
Test Probes 50mA-100A BNC Long Nose
Tektronix
1: $677.00
AC164130-2
Daughter Cards & OEM Boards CAN/LIN PICtail Plus D ...
Microchip Technology
1: $45.00

174405145 180897403 181248895 190230012 114179602 151776381 195611129 107086225