Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2540B-GEN
Manufacturer Part #:

2540B-GEN

Manufacturer:

Description: Benchtop Oscilloscopes Oscilloscope w/Gen 60 MHz, 1GSa/s
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,292, Mouser Enhanced Catalog
PDF Page 2,292, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
RoHS: RoHS Compliant By Exemption Details
Channels: 2
Bandwidth: 60 MHz
Sampling Rate: 1 GSa/s
Display Type: Color TFT
Input Voltage: 400 V
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Interface Type: LAN, RS232, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,195.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
173-0002-E
AC Power Cords UK 3 COND PLUG-JACK
Kobiconn
1: $10.88
374003-A01
AC Power Cords POWER COR AUS
Qualtek
1: $13.55

181248895 118084260 180897403 107086225 174405145 151776381