|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-2530B
Manufacturer Part #:

2530B

Manufacturer:

Description:
Benchtop Oscilloscopes 25 MHz Digital Storage Oscilloscope
Mouser Online Catalog Page 2,306, Mouser Online Catalog
PDF Page 2,306, PDF Catalog Page
2530B Datasheet 2530B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 2 Channel
Bandwidth: 25 MHz
Sampling Rate: 500 MS/s
Display Type: Color TFT
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Interface Type: RS232, USB
Unit Weight: 5 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PR60 Test Probes 4
PR55 Test Probes 2
PR 32A Test Probes 1
ImageMfr. Part #DescriptionStock 
5-747905-2 D-Sub Standard Connectors 5,962
K000007 Development Boards & Kits - AVR 176
LM339DT Analog Comparators 33,546
CRCW04020000Z0ED Thick Film Resistors - SMD 906,937
1508/POM Test Accessories - Other 84
4040B Function Generators & Synthesizers 5
SS41 Board Mount Hall Effect / Magnetic Sensors 948
LM555CM Timers & Support Products 7,434
GRM1555C1H1R0WA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,472
DMM-899 Digital Multimeters 19
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$449.00

To add to a project, please Log In.

136984807 114179602 195611129 151776381 190230012 174405145 181248895 180897403