|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-231A
Manufacturer Part #:

231A

Manufacturer:

Description:
LAN/Telecom/Cable Testing MULTI-NETWORK TESTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: LAN/Telecom/Cable Testing
RoHS: RoHS Compliant By Exemption Details
Brand: B&K Precision
Equipment Type: Cable Tester
Cable Type: Multi-Network
Product: Test Equipment
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2948-36-0 Test Leads 69
2948-36-2 Test Leads 33
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.00

To add to a project, please Log In.

190230012 114179602 1956111295-0107-8false