Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2125A
Manufacturer Part #:

2125A

Manufacturer:

Description:
Benchtop Oscilloscopes 30MHZ DUAL TRACE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Channels: 2 Channel
Bandwidth: 100 Hz
Display Type: CRT
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 240 VAC
Equipment Type: Analog Oscilloscopes
Cable Type: North American Power Cord Included
Brand: B&K Precision
Sweep: 10 X
Part # Aliases: EXD
Unit Weight: 25 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PR60 Test Probes 14
PR55 Test Probes 7
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

B&K Precision

Manufacturer Part #:
Description:
Benchtop Oscilloscopes 30 MHz Analog Oscope w/Delay Trace
Lifecycle:
New At Mouser

Compare With Current Part

151776381 1744051455-0107-8false