Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-2121
Manufacturer Part #:

2121

Manufacturer:

Description:
Benchtop Oscilloscopes 30MHz O-Scope FC
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Channels: 2 Channel
Bandwidth: 100 Hz to 30 MHz
Display Type: CRT
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 240 VAC
Equipment Type: Analog Oscilloscopes
Cable Type: North American Power Cord Included
Brand: B&K Precision
Sweep: 10 X
Part # Aliases: EXD
Unit Weight: 25 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

B&K Precision

Manufacturer Part #:
Description:
Benchtop Oscilloscopes 30 MHz Analog Oscope w/Counter
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
PR55
Test Probes HV OPROBE 10KV 50MHZ
B&K Precision
1: $319.00
PR60
Test Probes ACTIVE DIFF PROBE
B&K Precision
1: $369.00

151776381 114179602 174405145 181248895 190230012 1808974035-0107-8false