|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-2005B
Manufacturer Part #:

2005B

Manufacturer:

Description:
Function Generators & Synthesizers RF GEN TO 450 MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 100 kHz to 150 MHz
Equipment Type: Signal Generators
Cable Type: North American Power Cord Included
Brand: B&K Precision
Part # Aliases: EXD
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UVZ1C471MPD Aluminum Electrolytic Capacitors - Leaded 26,565
R411820124 Attenuators - Interconnects 116
D3063 Low Signal Relays - PCB 1,855
R411810124 Attenuators - Interconnects 55
S502M39Z5UN63L6R Ceramic Disc Capacitors 8,697
TVA1410-E3 Aluminum Electrolytic Capacitors - Leaded 260
DME2S47K-F Film Capacitors 3,756
R412420124 Attenuators - Interconnects 16
704.121.018 Switch Actuators 24
562R10TST25 Ceramic Disc Capacitors 524
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

146928583 138593306 114179602 190230012 195611129 165036395 1960796125-0107-8false