Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1902
Manufacturer Part #:

1902

Manufacturer:

Description: Bench Top Power Supplies Switch DC Pwr Supply 1-60V, 15A
Silverlight Page 2,291, Mouser Enhanced Catalog
PDF Page 2,291, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Input Voltage: 120 VAC, 230 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 1 VDC to 60 VDC
Output Current (Channel 1): 0 A to 15 A
Cable Type: North American Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $625.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-325
Clamp Multimeters & Accessories 400A AC/DC True-RM ...
Fluke
1: $224.95
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
1696
Bench Top Power Supplies 1-20VDC 0-9.99A Pro
B&K Precision
1: $375.00
1697
Bench Top Power Supplies 1-40VDC 0-5A Progra
B&K Precision
1: $355.00
1901
Bench Top Power Supplies Switch DC Pwr Supply 1-32 ...
B&K Precision
1: $625.00
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
B-48-0
Test Leads 48" W/BAN PLUG BLK BU-2020-A-48-0
Pomona Electronics
1: $5.51
DA18-120US-M
Plug-In AC Adapters 12V OUTPUT 18W US AC 2 PRONG P ...
Emerson / Astec Power
1: $17.04
B-48-2
Test Leads 48" W/BAN PLUG RED
Pomona Electronics
1: $5.51
TDS2022C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $1,850.00
TL910
Test Probes ELECTRONIC TEST PR
Fluke
1: $59.95
1698
Bench Top Power Supplies 1-60VDC 3.3A Progr
B&K Precision
1: $375.00
1550
Bench Top Power Supplies 1-36V 0-3A SWITCHING PS W ...
B&K Precision
1: $149.00
XLN6024
Bench Top Power Supplies 60V / 24A Programmable
B&K Precision
1: $2,275.00
2240-0
Test Clips ALLIGATOR CLIP W/BAN BU-60
Pomona Electronics
1: $0.84
2708
Test Accessories - Other .450 BLUE HOLDER
Pomona Electronics
1: $13.52
2240-2
Test Clips CLIP/BANANA JK RED
Pomona Electronics
1: $0.84
TLPS
Test Leads TEST LEAD KIT FOR POWER SUPPLY
B&K Precision
1: $41.00
TL-30
Test Leads 30 AMP HOOK UP LEADS
B&K Precision
1: $18.00


This product is also available in:
196744208 196852020 115484423 152919877 183604142