Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1901
Manufacturer Part #:

1901

Manufacturer:

Description: Bench Top Power Supplies Switch DC Pwr Supply 1-32V, 30A
Silverlight Page 2,291, Mouser Enhanced Catalog
PDF Page 2,291, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Input Voltage: 120 VAC, 230 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 1 VDC to 32 VDC
Output Current (Channel 1): 0 A to 30 A
Cable Type: North American Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $625.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
LM2675M-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
CFM1502S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
WR3000M
Soldering Irons Weller Rework Statn Dig 3 Func w/T ...
Weller
1: $2,313.00
111506
Fuse Clips FUSE CLIP
Littelfuse
1: $1.28
FPF2100
Power Driver ICs LOW_VOLTAGE
Fairchild Semiconductor
1: $1.09
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
B-12-0
Test Leads 12" W/BAN PLUG BLK
Pomona Electronics
1: $5.00
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
130055-0001
Modular Connectors / Ethernet Connectors RCPT BLKH ...
Molex
1: $24.12
STW75NF30
MOSFET N-channel 300 V, 60A II Power MOSFET
STMicroelectronics
1: $6.75
FLUKE-117
Digital Multimeters ELECTRICIANS TRUE RMS MULTIMET ...
Fluke
1: $179.95
B-12-2
Test Leads 12" W/BAN PLUG RED BU-2020-A-12-2
Pomona Electronics
1: $5.00
80PK-22
Test Probes PROBE THERMOCOUPLE
Fluke
1: $84.95
TLPS
Test Leads TEST LEAD KIT FOR POWER SUPPLY
B&K Precision
1: $41.00
TL-30
Test Leads 30 AMP HOOK UP LEADS
B&K Precision
1: $18.00
202A111-25-0
Cable Boots HS-BOOT
TE Connectivity / Raychem
1: $10.62


This product is also available in:
196744208 196852020 115484423 152919877 183604142