Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1900
Manufacturer Part #:

1900

Manufacturer:

Description: Bench Top Power Supplies Switch DC Pwr Supply 1-16V, 60A
Silverlight Page 2,291, Mouser Enhanced Catalog
PDF Page 2,291, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Number of Outputs: 1
Output Voltage (Channel 1): 1 VDC to 16 VDC
Output Current (Channel 1): 0 A to 60 A
Cable Type: North American Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $625.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRG100A120-12E12-Level-V
Plug-In AC Adapters 100W 12V 8.34A 2.5mmx5.5mm DC ...
Cincon
1: $74.47
3782-36-02
Test Leads MINI GRABBER TEST SET 1 BLACK 1 RED
Pomona Electronics
1: $13.27
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
NBB-15243
Enclosures, Boxes, & Cases 11.28 x 7.47 x 5.5 Outd ...
Bud Industries
1: $63.49
USB-COM232-PLUS4
Interface Modules USB HS to RS232 Conv Assembly 4 ...
FTDI
1: $49.00
R-100-SC
Contact Probes Receptacle Solder Cup
IDI
1: $0.27
CBT-90-R-C11-HK100
LED Lighting Modules Red 611-631nm 770lm @ 13.5A
Luminus Devices
1: $72.49
SP1500ST-0.008-02-1012
Thermal Interface Products THERMAL PAD .008" 10X12 ...
Bergquist Company
1: $34.58
AD0812LB-A70GL-LF
Fans 80mm 12VDC 26.2CFM
ADDA
1: $12.14
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
SMD291
Soldering Flux Tack Flux No-clean 10cc w/Plunger & ...
Chip Quik
1: $14.25
54200413
Automotive Connectors 4W MALE HOUSING BLACK 2.8MM ...
Delphi (FCI Automotive)
1: $4.05
SE-200-15
Linear and Switching Power Supplies 210W 15V 14A
Mean Well
1: $79.39
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
OD6010-12HB
Fans Fan 60x10 12VDC Ball Wire 19cfm 32dBA
Orion Fans
1: $9.07
OD1225PT-12MWB
Fans 120mm 12VDC 70CFM
Orion Fans
1: $15.81
E61-00A
Basic / Snap Action Switches SPDT 5A QC TERM
Cherry Electrical
1: $3.60
CU-3009-A
Enclosures, Boxes, & Cases 8 X 6 X 3.5
Bud Industries
1: $15.81
U222-007-R
Tool Kits & Cases 7 Port USB Hub
Tripp Lite
1: $40.04


This product is also available in:
196852020 115484423 183604142 196744208 152919877