|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-1856D
Manufacturer Part #:

1856D

Manufacturer:

Description:
Frequency Counters 3.5 GHZ FREQUENCY COUNTER
Mouser Online Catalog Page 2,306, Mouser Online Catalog
PDF Page 2,306, PDF Catalog Page
1856D Datasheet 1856D Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Frequency Counters
RoHS: RoHS Compliant By Exemption Details
Brand: B&K Precision
Cable Type: North American Power Cord Included
Equipment Type: Handheld
Packaging: Bulk
Part # Aliases: EXD
Unit Weight: 7.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2249-C-36 RF Cable Assemblies 782
2249-C-72 RF Cable Assemblies 355
2249-C-120 RF Cable Assemblies 74
AT 21 Antennas 2
ImageMfr. Part #DescriptionStock 
4054 Function Generators & Synthesizers 2
USB2RS Computer Cables 2
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$540.00

To add to a project, please Log In.

190230012 195611129 1141796025-0107-8false