|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-1823A-NIST
Manufacturer Part #:

1823A W/CERTIFICATE OF CALIBRATION

Manufacturer:

Description:
Frequency Counters 2.4Ghz UNIV W/RATIO FUNCTION & CERT
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Frequency Counters
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Cable Type: North American Power Cord Included
Equipment Type: Handheld
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24-6040-0061 Solder 54
280-CR10-200-RC Wirewound Resistors - Through Hole 14,581
PTF56230R00BZBF Metal Film Resistors - Through Hole 84
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$618.00

To add to a project, please Log In.

190230012 114179602 1956111295-0107-8false