Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1823A-NIST-DATA
Manufacturer Part #:

1823A-NIST W/DATA

Manufacturer:

Description: Frequency Counters 2.4GHZ UNIV W/RATIO FUNCTION NIST W/DATA
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Frequency Counters
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Display Type: LED
Equipment Type: Frequency Counter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $700.00

To add to a project, please Log In.

000000001