|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-1803D
Manufacturer Part #:

1803D

Manufacturer:

Description:
Frequency Counters 200 MHz FREQUENCY
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Frequency Counters
RoHS: RoHS Compliant By Exemption Details
Brand: B&K Precision
Equipment Type: Handheld
Part # Aliases: RXD
Unit Weight: 3.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT 21 Antennas 2
BE 12 Wall Mount AC Adapters 2
ImageMfr. Part #DescriptionStock 
74LV04N,112 Inverters 916
2831E Digital Multimeters 17
HDC1000EVM Temperature Sensor Development Tools 42
SENSORSTARTERKIT Optical Sensor Development Tools 44
KR-5R5C474-R Supercapacitors / Ultracapacitors 1,246
P2110B Energy Harvesting Modules 95
501789 Test Clips 31
1687B Bench Top Power Supplies 12
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$220.00

To add to a project, please Log In.

190230012 114179602 1956111295-0107-8false