Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1795
Manufacturer Part #:

1795

Manufacturer:

Description:
Bench Top Power Supplies 0-64V 0-15A HI CURRENT DC
Mouser Online Catalog Page 2,410, Mouser Online Catalog
PDF Page 2,410, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Type: DC Power Supplies
Input Voltage: 115 VAC, 230 VAC
Number of Outputs: 1
Output Voltage-Channel 1: 0 VDC to 64 VDC
Output Current-Channel 1: 15 A
Display Type: LED, Dual 3 Digit
Brand: B&K Precision
Cable Type: Detachable Power Cord Included
Part # Aliases: RXD
Unit Weight: 58 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,895.00

To add to a project, please Log In.


This product is also available in:
190230012 196744208 196852020 106889023 115484423 114179602 1836041425-0107-8false