Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1775
Manufacturer Part #:

1775

Manufacturer:

Description: Bench Top Power Supplies POWER SUPPLY 35V-2A
Lifecycle: Obsolete
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
RoHS: No
Type: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC, 230 VAC, 240 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 0 VDC to 35 VDC
Output Current (Channel 1): 2 A
Display Type: LCD
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
196852020 115484423 196744208 183604142