|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-1760A
Manufacturer Part #:

1760A

Manufacturer:

Description:
Bench Top Power Supplies 0-30VDC 2 AMP
Mouser Online Catalog Page 2,305, Mouser Online Catalog
PDF Page 2,305, PDF Catalog Page
1760A Datasheet 1760A Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Product: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC, 230 VAC, 240 VAC Selectable
Number of Outputs: 3 Output
Output Voltage-Channel 1: 0 VDC to 30 VDC
Output Current-Channel 1: 2 A
Output Voltage-Channel 2: 0 VDC to 30 VDC
Output Current-Channel 2: 2 A
Output Voltage-Channel 3: 4 VDC to 6.5 VDC
Output Current-Channel 3: 5 A
Output Power: 350 W
Display Type: LED, Dual 4 Digit
Brand: B&K Precision
Cable Type: Detachable Power Cord Included
Part # Aliases: EXD
Unit Weight: 28 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL-5A Test Leads 21
TLPS Test Leads 1
ImageMfr. Part #DescriptionStock 
FLUKE-87-V Digital Multimeters 6
LC134 BK088 Cable Ties 14
5492B Digital Multimeters 4
TDS2001C Benchtop Oscilloscopes 1
4055 Function Generators & Synthesizers 1
FLUKE-i30 Clamp Multimeters & Accessories 1
1762 Bench Top Power Supplies 1
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$679.00

To add to a project, please Log In.

188492425 190230012 196744208 195611129 106889023 114179602 1154844235-0107-8false