|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-1747
Manufacturer Part #:

1747

Manufacturer:

Description:
Bench Top Power Supplies Dual Range DC Power Supply30V-10A,60V-5A
Mouser Online Catalog Page 2,305, Mouser Online Catalog
PDF Page 2,305, PDF Catalog Page
1747 Datasheet 1747 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies
Input Voltage: 115 VAC, 230 VAC
Number of Outputs: 2 Output
Output Voltage-Channel 1: 0 V to 35 V
Output Current-Channel 1: 0 A to 10 A
Output Voltage-Channel 2: 0 V to 60 V
Output Current-Channel 2: 0 A to 5 A
Output Power: 560 VA
Display Type: LED, Dual 4 Digit
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Cable Type: North American Power Cord Included
Unit Weight: 33 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$879.00

To add to a project, please Log In.

124902941 114179602 115484423 106889023 196744208 190230012