Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1737
Manufacturer Part #:

1737

Manufacturer:

Description: Bench Top Power Supplies Dual DC Pwr Supply 0-30V, 3A/0-60V, 2A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,290, Mouser Enhanced Catalog
PDF Page 2,290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC
Number of Outputs: 2
Output Voltage (Channel 1): 0 V to 30 V
Output Current (Channel 1): 0 A to 3 A
Output Voltage (Channel 2): 0 V to 60 V
Output Current (Channel 2): 0 A to 2 A
Display Type: LED, Dual 4 Digit
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into main power. Most products are configured for US main/110VAC input but have a selectable input for 220 VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $559.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
374003-A01
AC Power Cords POWER COR AUS
Qualtek
1: $13.55
381002-D01
AC Power Cords INTL 2.5M 3X1.00 C13 ITALY (BLACK)
Qualtek
1: $6.83
173-0002-E
AC Power Cords UK 3 COND PLUG-JACK
Kobiconn
1: $10.88
378002-D01
AC Power Cords INTL 2.5m 3X1.0 10A SWITZ SEV 1011 ...
Qualtek
1: $8.39
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
LCC250-12U-4P
Linear and Switching Power Supplies 250W12V 20.8A ...
Emerson / Astec Power
1: $184.36
P2220
Test Probes 1X/10X Covered BNC
Tektronix
1: $127.00
TDS2014C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,950.00
1673
Bench Top Power Supplies TRIPLE OUTPUT QUAD DISPLA ...
B&K Precision
1: $829.00
TDS2022C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $1,850.00
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
PWS4305
Bench Top Power Supplies Prog DC Power Supply 30 V ...
Tektronix
1: $1,070.00
2532B
Benchtop Oscilloscopes 40 MHz, Digital Storage Osc ...
B&K Precision
1: $527.12
QPD-150-24
Linear and Switching Power Supplies 24V 6/5A 150W ...
Qualtek
1: $39.11
5677B
Test Leads DELUXE MULTI-USE
Pomona Electronics
1: $132.30
2705B
Digital Multimeters AUTO RANGNG TRMS DMM 3400 COUN ...
B&K Precision
1: $68.00
APV-35-12
LED Power Supplies 36W 12V 3A CV LED PS
Mean Well
1: $17.40


This product is also available in:
196744208 169405814 196852020 115484423 183604142