Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1735A
Manufacturer Part #:

1735A

Manufacturer:

Description: Bench Top Power Supplies 0-30VDC 3 AMP LED
Silverlight Page 2,290, Mouser Enhanced Catalog
PDF Page 2,290, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC, 230 VAC, 240 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 0 VDC to 30 VDC
Output Current (Channel 1): 3 A
Display Type: LED, Dual 4 Digit
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: Detachable Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $409.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4996-36-0
Test Leads MAXIGRABBER TEST
Pomona Electronics
1: $12.24
3782-36-02
Test Leads MINI GRABBER TEST SET 1 BLACK 1 RED
Pomona Electronics
1: $13.27
TLPS
Test Leads TEST LEAD KIT FOR POWER SUPPLY
B&K Precision
1: $41.00
TL-5A
Test Leads 5 AMP HOOK UP LEADS
B&K Precision
1: $10.00
FLUKE-87-V
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $399.95
142-0701-881
RF Connectors PC END MT JCK GLD .031" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $6.70
UCC28513DW
Power Factor Correction ICs Advanced PFC/PWM Comb ...
Texas Instruments
1: $4.83
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
108-0252-001
Test Plugs & Test Jacks BANANA PLUG DUAL RED
Johnson / Emerson Connectivity Solutions
1: $11.14
IRFPF50PBF
MOSFET N-Chan 900V 6.7 Amp
Vishay/Siliconix
1: $5.16
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
USA-19HS
USB Connectors HIGH SPEED USB SERIAL ADAPTER
Tripp Lite
1: $40.91
WX2021
Soldering Irons WELLER SOLDER STAT WXMP/WXMT/WDH50 ...
Weller
1: $909.00
WX2020
Soldering Irons WELLER SOLDR STATION 120V WXP120, ...
Weller
1: $798.00
QYX2A102KTP
Film Capacitors 100volts 0.001uF
Nichicon
1: $0.29
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
3001
Function Generators & Synthesizers AUDIO GENERATOR
B&K Precision
1: $85.00
152-9009-EX
D-Sub Backshells 9C BLACK
Kobiconn
1: $1.39
L6598D
PMIC Solutions High Volt Reson Cont
STMicroelectronics
1: $2.98
271-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.13


This product is also available in:
196744208 196852020 115484423 1836041425-0107-8false