|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-1697
Manufacturer Part #:

1697

Manufacturer:

Description:
Bench Top Power Supplies 1-40VDC 0-5A Progra
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
1697 Datasheet 1697 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Product: DC Power Supplies (Programmable)
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 1 VDC to 40 VDC
Output Current-Channel 1: 5 A
Output Power: 200 W
Display Type: LCD, 4 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3782-36-02 Test Leads 7
TLPS Test Leads 1
ImageMfr. Part #DescriptionStock 
3118203 DIN Rail Terminal Blocks 1,509
0444173551 Ferrite Clamp On Cores 2,176
1792074 Pluggable Terminal Blocks 1,553
2N7000 MOSFET 26,391
1201578 Terminal Block Tools & Accessories 10,423
2812018 DIN Rail Terminal Blocks 160
3022276 Terminal Block Tools & Accessories 2,798
3030213 Terminal Block Tools & Accessories 1,047
3044089 DIN Rail Terminal Blocks 1,279
5491B Digital Multimeters 12
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$355.00

To add to a project, please Log In.

188492425 114179602 195611129 115484423 106889023 190230012 1967442085-0107-8false