Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1694
Manufacturer Part #:

1694

Manufacturer:

Description: Bench Top Power Supplies Switch DC Pwr Supply 1-30V, 30A w/Sense
Silverlight Page 2,291, Mouser Enhanced Catalog
PDF Page 2,291, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 1 VDC to 30 VDC
Output Current (Channel 1): 30 A
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WaveStation 2012
Function Generators & Synthesizers Function/Arbitr ...
Teledyne LeCroy
1: $990.00
WaveSurfer 24MXs-B
Benchtop Oscilloscopes 200MHZ 5GS/S 4CH W/10.4" CL ...
Teledyne LeCroy
1: $9,900.00
DMS-20LCD-0-DCM-C
Digital Panel Meters +6.50 to 1800Vdc
Murata Power Solutions
1: $30.00
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
WR3000M
Soldering Irons Weller Rework Statn Dig 3 Func w/T ...
Weller
1: $2,313.00
FLUKE-117
Digital Multimeters ELECTRICIANS TRUE RMS MULTIMET ...
Fluke
1: $179.95
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
CER ENG KIT 08
Capacitor Kits 20values 20 each
Kemet
1: $52.00
AP031
Test Probes Differential Probe 700 V, 15 MHz
Teledyne LeCroy
1: $385.00
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
WSXs-CANbus TD
Test Accessories - Other CAN BUS TRGR & DECDE OPT ...
Teledyne LeCroy
1: $2,175.00
PS-1250F2
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0. ...
Power-Sonic
1: $20.70
180180-0000
LED Lighting Mounting Accessories LED ARRAY HOLDER ...
Molex
1: $4.95
C503B-BCN-CV0Z0462
Standard LEDs - Through Hole 30DG BL NOSTNDOF HI B ...
Cree, Inc.
1: $0.19
108-0913-001
Test Plugs & Test Jacks BANANA JACK GRAY
Johnson / Emerson Connectivity Solutions
1: $0.67
C503B-BAN-CY0C0462
Standard LEDs - Through Hole 15DG BL NOSTNDOF HI B ...
Cree, Inc.
1: $0.19
CLP125BLK
LED Mounting Hardware T1 3/4 MOUNT CLIP
VCC
1: $0.17
L717SDE09P
D-Sub Standard Connectors 9P MALE
Amphenol Commercial Products
1: $0.68
PR01000103300JR500
Metal Film Resistors - Through Hole 1watt 330ohms ...
Vishay/BC Components
1: $0.16
3302/10-100
Flat Cables .050" 10C 10 COLOR 28AWG STRANDED
3M Electronic Solutions Division
1: $36.94


This product is also available in:
196852020 115484423 183604142 153314755 196744208