|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-1688B
Manufacturer Part #:

1688B

Manufacturer:

Description:
Bench Top Power Supplies 1-18V, 20A Switching DC Power Supply
Mouser Online Catalog Page 2,305, Mouser Online Catalog
PDF Page 2,305, PDF Catalog Page
1688B Datasheet 1688B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Power Supplies
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 1 V to 18 V
Output Current-Channel 1: 0 A to 20 A
Brand: B&K Precision
Cable Type: North American Power Cord Included
Unit Weight: 6 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 1,484
BMOD0058 E016 B02 Supercapacitors / Ultracapacitors 72
4182-2SG-300 Standard Circular Connector 481
1N1184 Rectifiers 142
KS100 Relay Sockets & Hardware 232
3182-2SG-3DC Standard Circular Connector 182
LVD75B40 Solid State Relays - Industrial Mount 11
1550NBK Enclosures, Boxes, & Cases 9
4182-2PG-300 Standard Circular Connector 103
LWC19-A-C Cable Mounting & Accessories 650
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$339.00

To add to a project, please Log In.

120423319 114179602 188492425 195611129 196744208 115484423 106889023 190230012