Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1673
Manufacturer Part #:

1673

Manufacturer:

Description: Bench Top Power Supplies TRIPLE OUTPUT QUAD DISPLAY DC PWR SUPP
Silverlight Page 2,290, Mouser Enhanced Catalog
PDF Page 2,290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Number of Outputs: 3
Output Voltage (Channel 1): 0 VDC to 32 VDC
Output Current (Channel 1): 6 A
Output Voltage (Channel 2): 0 VDC to 32 VDC
Output Current (Channel 2): 6 A
Output Voltage (Channel 3): 5 VDC
Output Current (Channel 3): 3 A
Display Type: LED, Quad 3 Digit
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $829.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL-5A
Test Leads 5 AMP HOOK UP LEADS
B&K Precision
1: $10.00
TL 9160
Test Leads 150CM RTRACTBL SLV PLUG OUTPUT CBL KIT
B&K Precision
1: $26.00
TL 9120
Test Leads 50CM RETRACTABLE SLV PLUG OUTPUT CBL KI ...
B&K Precision
1: $23.00
TL 9110
Test Plugs & Test Jacks SOLDERLESS UNSLEEVED BANAN ...
B&K Precision
1: $10.50
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
A622
Test Probes 50mA-100A BNC Long Nose
Tektronix
1: $639.00
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
LPS55
Linear and Switching Power Supplies 60W 24V 2.5A
Emerson / Astec Power
1: $50.05
4040B
Function Generators & Synthesizers 20 MHz DDS Func ...
B&K Precision
1: $550.00
1672
Bench Top Power Supplies TRIPLE OUTPUT 2-32V 115V ...
B&K Precision
1: $489.00
31-218-RFX
RF Adapters - In Series ADAPT STRT PLG/PLG
Amphenol RF
1: $3.32
TR/0603FA500-R
Fuses 32V .5A Fast Acting
Cooper Bussmann
1: $0.52
MC7805ECDTX
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
0916610
Circuit Breakers UT 6-TMC M 10A
Phoenix Contact
1: $14.98
UPW350VOLT-KIT
Capacitor Kits NICHICON DESIGN KIT UPW SERIES 7 VA ...
Nichicon
1: $75.00


This product is also available in:
183604142 196852020 115484423 195392213 196744208